Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Analog Devices, Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 240In Stock
1 782Expected 26/08/2026
Min.: 1
Mult.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz
675In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt - ID broadcast
8In Stock
Min.: 1
Mult.: 1

915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
Phoenix Contact Sub-GHz Modules RAD-900-DAIO6
2In Stock
Min.: 1
Mult.: 1
900 MHz 1 W 10.8 V 30.5 V - 40 C + 70 C

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz
550In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c
15In Stock
7Expected 19/08/2026
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (1 Pk)
21In Stock
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V 42 mA - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk)
4In Stock
Min.: 1
Mult.: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC
50Expected 12/08/2026
Min.: 1
Mult.: 1

UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
1 279In Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Powercast Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts
4In Stock
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 40 C 185.4 mm x 53.3 mm x 35.6 mm
Parallax Sub-GHz Modules RFID Read/Write Serial Module 2In Stock
17Expected 17/08/2026
Min.: 1
Mult.: 1

125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in Bulk
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 58In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel
Seeed Studio Sub-GHz Modules Dragino LSN50-V2 -- Waterproof Long Range Wireless LoRa Sensor Node - Support 868MHz Frequency 20In Stock
Min.: 1
Mult.: 1
868 MHz 20 dBm I2C, I2S, SPI, USART, USB 10.3 mA External 14 cm x 8 cm x 5 cm LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Dragino LT-22222-L LoRa I/O Controller - Support US915MHz Frequency
7In Stock
Min.: 1
Mult.: 1
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz
8In Stock
Min.: 1
Mult.: 1

TCM 515U 902.875 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Telemecanique Sub-GHz Modules Ositrack Compact Station C 1In Stock
Min.: 1
Mult.: 1
XGC Bulk
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT 1In Stock
Min.: 1
Mult.: 1
XGC RFID
Telemecanique Sub-GHz Modules OSISENSE RFID PANEL MOUNT 2In Stock
Min.: 1
Mult.: 1

RFID
Crowd Supply Sub-GHz Modules easySwitchBox Extended Kit: RFM95 LoRa / 868 MHz (EU)
4In Stock
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit
1 491In Stock
Min.: 1
Mult.: 1
: 1 000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz 28In Stock
Min.: 1
Mult.: 1
: 400

WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
MultiTech Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)
1In Stock
Min.: 1
Mult.: 1
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz 9In Stock
Min.: 1
Mult.: 1

410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm
Crowd Supply Sub-GHz Modules
29In Stock
Min.: 1
Mult.: 1

easySwitchBox LoRa/LoRaWAN