Sub-GHz Modules

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa RF Pad (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz X1 LoRa SMA w/Programming Header (50 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1

MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1000 Pk)
Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AU915 MHz LoRa Module TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1000 Pk)
Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-EU1 868 MHz 14 dBm I2C, SPI, UART, USB - 40 C + 70 C u.FL, TRC LoRa
MultiTech Sub-GHz Modules 868 MHz LoRa Module TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules IN865 MHz LoRa Module UFL/TRC (1 PK)
N/A
Min.: 1
Mult.: 1
MTXDOT-EU1-IN1 865 MHz to 867 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC w/LBT (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (100 PK)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1000 Pk)
Non-Stocked
Min.: 1 000
Mult.: 1 000
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (1000 Pk)
Non-Stocked
Min.: 1 000
Mult.: 1 000
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules IN865 MHz LoRa Module UFL/TRC (100 PK)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-EU1-IN1 865 MHz to 867 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*Externa
Non-Stocked
Min.: 250
Mult.: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk