WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many WiFi module manufacturers including Doodle Labs, Intel, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, Texas Instruments, u-blox & more.
More...

Please view our large selection of WiFi Modules below.
Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector 89In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 55 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C Bulk
Auvidea WiFi Modules - 802.11 W210 M.2 Key E Wifi module (Ublox LILY-W131) Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 72 Mb/s USB 3 V 3.6 V - 40 C + 85 C
Inventek WiFi Modules - 802.11 Certified w.fl External Antenna for the ISM14585-L35-P8 Module Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 25

Bulk
ORing WiFi Modules - 802.11 Wi-Fi 4 (802.11n) AP, 2FE, PoE PD, US band Non-Stocked
Min.: 1
Mult.: 1
ORing WiFi Modules - 802.11 Wi-Fi 4 (802.11n) AP, 2FE, US band Non-Stocked
Min.: 1
Mult.: 1
ORing WiFi Modules - 802.11 Rugged 2x 10/100TX (RJ-45 LAN) to 1x 802.11b/g/n Access Point Non-Stocked
Min.: 1
Mult.: 1
IAP-420 802.11 b/g/n 2.412 GHz to 2.462 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s Ethernet 12 V 48 V 13.5 dBm - 10 C + 60 C
ORing WiFi Modules - 802.11 Wi-Fi 4 (802.11n) AP, 1GE, PoE PD, EU band Non-Stocked
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.412 GHz to 2.472 GHz, 5.18 GHz to 5.24 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash die and 2 MB PSRAM die inside, IPEX antenna connector Non-Stocked
Min.: 3 250
Mult.: 650
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, IPEX connector Non-Stocked
Min.: 3 250
Mult.: 650
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500

802.11 b/g/n 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
DFRobot WiFi Modules - 802.11 ESP32-S2-SOLO Wi-Fi Module (4MB Flash, 240MHz, PCB Antenna)
Non-Stocked
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Particle WiFi Modules - 802.11 Non-Stocked
Min.: 10
Mult.: 10
802.11 b/g/n 2.412 GHz to 2.462 GHz, 2.412 GHz to 2.472 GHz 54 Mb/s Serial 3 V 3.6 V 80 mA 80 mA - 20 C + 60 C
Weidmuller WiFi Modules - 802.11 IE-WL-VL-AP-BR-CL-EU Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.7.6 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.4 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Mod Non-Stocked Lead-Time 20 Weeks
Min.: 88
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s Serial 2.7 V 3.6 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 Module w on brd Ant Non-Stocked Lead-Time 20 Weeks
Min.: 35
Mult.: 35

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 b/g U.FL connector Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 Module w on brd Ant Non-Stocked
Min.: 35
Mult.: 35

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA - 30 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 b/g nUFL connector N/A
Min.: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 23.76 dBm 210 mA 40 mA - 30 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WI-Fi 802.11 b/g surface mount module with RF pad for routing to ext antenna Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s UART 3 V 3.7 V 12 dBm 120 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, PCB ant Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n, Tray Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n, Tray Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel