WiFi Modules - 802.11

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 130In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 149In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 26In Stock
1 300On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 29In Stock
400Expected 18/01/2027
Min.: 1
Mult.: 1
: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ATSAMW25H18-MR210PB1961
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 337In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 57In Stock
144Expected 26/10/2026
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 203In Stock
Min.: 1
Mult.: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
RF Solutions WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 374In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C


SparkFun WiFi Modules - 802.11 The SparkFun ESP32-S2 WROOM Thing Plus is a highly-integrated Feather form-factor development board equipped with a 2.4 GHz WiFi System-on-Chip (SoC) from Espressif. The ESP32-S2 WROOM module addresses the security flaws in the original ESP8266 and 15In Stock
21Expected 12/08/2026
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 150 Mb/s I2C, I2S, SPI, UART, USB Type-C 3 V 3.6 V 15 dBm, 19.5 dBm 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
SparkFun WiFi Modules - 802.11 SparkFun Qwiic WiFi Shield - DA16200 17In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas
899Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, IPEX connector
1 950Expected 11/08/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Advantech WiFi Modules - 802.11 Industrial Wi-Fi 7 Access Point
12On Order
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac/ax/be 5.8 Gb/s Ethernet 12 VDC 48 VDC - 40 C + 75 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, PCB antenna
4 355On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter
994On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module uFL
1 654Expected 26/10/2026
Min.: 1
Mult.: 1

ATWILC1000 802.11 b/g/n 2.4 GHz 13 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6
144On Order
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant
880Expected 26/10/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
DFRobot WiFi Modules - 802.11 ESP32-S2-WROVER Wi-Fi Module 4MB Flash, 2MB PSRAM, 240MHz (PCB Antenna)
35On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN
164Expected 17/06/2027
Min.: 1
Mult.: 1

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Quectel WiFi Modules - 802.11
100On Order
Min.: 1
Mult.: 1

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER Module - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
Quectel WiFi Modules - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C
100Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape