WiFi Modules - 802.11

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Silex Technology WiFi Modules - 802.11 802.11ac Systeom on Mod for WLANS 9In Stock
Min.: 1
Mult.: 1

SX-590 802.11 a/b/g/n/ac Serial 4.75 V 5.25 V - 40 C + 85 C Bulk
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 u.FL. 926In Stock
Min.: 1
Mult.: 1
: 1 000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi RN module, U.FL ant 304In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n 416In Stock
Min.: 1
Mult.: 1

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n 406In Stock
Min.: 1
Mult.: 1

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, PCB ant 64In Stock
216Expected 31/08/2026
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, U.FL ant 99In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 173In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 105In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 99In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch 20In Stock
Min.: 1
Mult.: 1

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n 416In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector Lead-Time 9 Weeks
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 55 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C Bulk
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 1 986In Stock
Min.: 1
Mult.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n 382In Stock
Min.: 1
Mult.: 1
2.5 GHz SPI 3 V 3.6 V 20 dBm 289 mA 94 mA - 40 C + 85 C Tray
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 39In Stock
Min.: 1
Mult.: 1

ACM-DB 802.11 ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 253In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R 805In Stock
Min.: 1
Mult.: 1
: 500

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, PCB antenna 2 886In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna 1 210In Stock
3 250Expected 17/08/2026
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot
1In Stock
5Expected 31/08/2026
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, Watertight IP67 M12, FCC
2In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
WIZnet WiFi Modules - 802.11 LowPwr Compact Pin-Header Type
818In Stock
Min.: 1
Mult.: 1

WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, SDIO 176In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s SDIO 3.125 V 3.465 V 18 dBm - 40 C + 85 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, USB 178In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s USB 2.0 1.71 V 3.46 V 18 dBm - 40 C + 85 C Bulk