White leds Task Lighting

Results: 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Lamp Type Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Luminous Flux Length Width Height IP Rating Power Rating Connection Method Mounting Style Housing Material Series
Molex Task Lighting Woodhead - MACHINE LIGHT 40W 15'18-3WITHMOLDEDPLUG 2In Stock
Min.: 1
Mult.: 1
Machine Light Fluorescent White 2970 lm 798.83 mm 57.15mm 40 W Screw-Bracket Rubber 130108
Phoenix Contact Task Lighting PLD E 708 W 400 MS/B 6In Stock
Min.: 1
Mult.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 125 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 15 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Side exit 3In Stock
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 2 m (6.5 ft) Integral Cable; Rear exit 1In Stock
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, Screw Terminal Wiring
5In Stock
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K Wire Lead Thread Polycarbonate WL50-3
Banner Engineering Task Lighting Flex Arm Light 18 in; S18 No Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
3In Stock
Min.: 1
Mult.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Task Lighting Flex Arm Light 18 in; WL50 Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
1In Stock
Min.: 1
Mult.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Task Lighting Flex Arm Light 18 in; WL50 No Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
1In Stock
Min.: 1
Mult.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Phoenix Contact Task Lighting PLD E 708 W 400 MS/E 9In Stock
Min.: 1
Mult.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 240 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)
Banner Engineering Task Lighting Vision Light - 70 mm Area with Potentiometer; IP68 - 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
3In Stock
Min.: 1
Mult.: 1
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; Surface Mount Base, 4-pin M12 Integral QD
19In Stock
51On Order
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K 4-Pin M12 QD Thread Polycarbonate WL50-3
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Polycarbonate; 4-pin M12 Integral QD; Side exit 13In Stock
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Task Lighting GS60 Guide Light: 60 mm Spot; 12-30 V dc; IP66/67; Color: White; 4 Degree Clear Lens; 4-pin M12 Integral QD 1In Stock
Min.: 1
Mult.: 1

White 5000 K IP66, IP67 Panel Mount GS60
IDEC EF1A-11W1B-N2
IDEC Task Lighting HazLo Flood Light 3In Stock
Min.: 1
Mult.: 1
Flood Light LED Cool White 5700 K 21.6 VDC 26.4 VDC 960 lm IP67 17 W Cable Bracket Aluminum 00 EF1A
Molex Task Lighting Woodhead - LED Lighting Fixtures MACHINE LIGHT 27W (MAGNET) 1In Stock
Min.: 1
Mult.: 1
Machine Light Fluorescent White 2000 lm 552.45 mm 57.15 mm 27 W Magnetic-Bracket Rubber 130108
Banner Engineering Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, 4-pin M12 Integral QD
1In Stock
4On Order
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K 4-Pin M12 QD Thread Polycarbonate WL50-3
Banner Engineering Task Lighting Vision Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: White; 5 Deg Lens; 5-pin M12 QD
1In Stock
Min.: 1
Mult.: 1
Spot Light LED White 5000 K to 8300 K 12 VDC 30 VDC 295 lm IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering Task Lighting WL50-3 Work Light, Touch, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, 4-pin M12 Integral QD
4In Stock
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K 4-Pin M12 QD Thread Polycarbonate WL50-3
Banner Engineering Task Lighting WL50-3 Work Light, Touch, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; Surface Mount Base, 4-pin M12 Integral QD
3In Stock
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K 4-Pin M12 QD Thread Polycarbonate WL50-3
Banner Engineering Task Lighting Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: White; 5 Deg Lens; M12 Integral QD
1In Stock
Min.: 1
Mult.: 1
Spot Light LED White 5000 K to 8300 K 12 VDC 30 VDC 51 mm IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Banner Engineering Task Lighting Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: White; 11 Deg Lens; M12 Integral QD
3In Stock
Min.: 1
Mult.: 1
Spot Light LED White 5000 K to 8300 K 12 VDC 30 VDC 51 mm IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Banner Engineering Task Lighting Work Light-50 mm 316SS Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP69K; Color: White; 11 Deg Lens; Glass Window; 5-pin M12 Integral QD
1In Stock
Min.: 1
Mult.: 1
Spot Light LED White 5000 K to 8300 K 12 VDC 30 VDC 285 lm 56 mm IP67, IP69K 5-Pin M12 QD Thread Stainless Steel WL50S
Banner Engineering Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, 2 m (6.5 ft) Integral Cable
1In Stock
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K Wire Lead Thread Polycarbonate WL50-3
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Side exit 1In Stock
2Expected 01/09/2026
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Phoenix Contact Task Lighting PLD E 409 W 350
309On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 350 mm 30 mm 40 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)