CDPP8RG

Panduit
644-CDPP8RG
CDPP8RG

Mfr.:

Description:
Data & Network Patch Panels IndustrialNet 8-Port DIN Rail Mount Copper Patch Panel, RG

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
8 Position
CDPP
Brand: Panduit
Depth: 116.84 mm
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Screw
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDPP DIN Rail Patch Panels

Panduit CDPP DIN Rail Patch Panels feature dual-purpose, snap-in mounting latches that hold the unit on DIN rail while allowing it to slide side-to-side. The patch panels accept up to eight single Mini-Com® modules and are suitable to use in shielded and unshielded applications. Panduit CDPP DIN Rail Patch Panels offer logical port mapping to common Ethernet mini-switch ports for convenient moves, adds, and changes (MACs). The patch panels are RoHS compliant and ideal for industrial, telecommunication, and control panel applications.

In Stock: 201

Stock:
201
Can Dispatch Immediately
On Order:
188
Expected 01/04/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,88 € 121,88 €
115,73 € 1 157,30 €
113,95 € 5 697,50 €
110,41 € 11 041,00 €
250 Quote