Gateways

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Ewon Flexy 205 Ind. Router Class1Div2 1In Stock
Min.: 1
Mult.: 1

Gateways ARM9 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
Lantronix Gateways Industry Pack LTE CAT 4 Router For Japan, South Korea
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Industry Pack LTE CAT 4 Router For China, Thailand, Indonesia, India
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
HMS Networks Gateways CAN-EtherCAT Slave Gateway
12In Stock
Min.: 1
Mult.: 1

CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-ModbusTCP Slave (2 Port)
23In Stock
36Expected 21/09/2026
Min.: 1
Mult.: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to CC-Link Slave
4In Stock
Min.: 1
Mult.: 1

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to PROFINET I/O Slave
10In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Profibus DP-V1 Slave - Serial Master
17In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways EtherNet/IP Adapter Slave-Serial Master
45In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways PROFINET RT Slave-Serial Master
22In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Modbus TCP Slave-Serial Master
22In Stock
41Expected 24/09/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
Advantech Gateways 1-port Modbus Gateway
159In Stock
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 100 Mb/s 1 Ethernet, 1 RS-232/RS-422/RS-485 Ethernet, RS-232, RS-422, RS-485 10 V 30 V - 10 C + 60 C 70 mm x 130 mm x 30 mm Bulk
Telit Cinterion Gateways EGX81-W RS485 Rel.2 5In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 1.1 Mb/s Serial 5 V 30 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk
Telit Cinterion Gateways SGL81-W USB 6In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 150 Mb/s I2C, SPI, USB 8 V 57 V - 30 C + 75 C 113.8 mm x 75.3 mm x 25.3 mm Bulk
Lantronix Gateways INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Security Pack LTE CAT 7-13 Router For America;
5In Stock
Min.: 1
Mult.: 1

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC
5In Stock
Min.: 1
Mult.: 1

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2 797In Stock
1 400Expected 29/09/2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
506In Stock
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
HMS Networks Gateways CANopen Master-EtherCAT Slave
3In Stock
Min.: 1
Mult.: 1

USB 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PNET IRT Slave 2 Port-DNet Mas
1In Stock
1On Order
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET IRT Slave 2 Port to PROFINET IRT Slave 2 Port
2In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP/IP Master to ControlNet Adapter/Slave
2In Stock
Min.: 1
Mult.: 1

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Ezurio Gateways Sentrius 868MHz Gateway including LoRaWAN, Wi-Fi, Bluetooth & Ethernet 25In Stock
Min.: 1
Mult.: 1

Wi-Fi, BT, Ethernet Gateways Atmel A5 868 MHz, 2.4 GHz, 5 GHz 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 133 mm x 275 mm x 30 mm Bulk
Ezurio Gateways Sentrius 915MHz Gateway including LoRaWAN, Wi-Fi, Bluetooth & Ethernet
39In Stock
100Expected 11/09/2026
Min.: 1
Mult.: 1

Wi-Fi, BT, Ethernet Gateways Atmel A5 915 MHz, 2.4 GHz, 5 GHz 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 133 mm x 275 mm x 30 mm Bulk