MIKROE-6756

Mikroe
932-MIKROE-6756
MIKROE-6756

Mfr.:

Description:
Solenoid Valves Electric Magnetic Valve G3/4 FPD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Solenoid Valves
RoHS:  
Solenoid Valve
12 VDC
Threaded Connection - G
Copper
Brand: Mikroe
Factory Pack Quantity: 1
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8481809005
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Magnetic Valve G3/4 FPD

Mikroe Electric Magnetic Valve G3/4 FPD (FPD-270A ) is a compact, all-copper, normally closed solenoid valve developed for water inlet control in home appliances and industrial systems. The valve functions on DC 12V, supports pressures from 0.02 to 0.8MPa, and handles flow rates up to 15L/min. The Mikroe Electric Magnetic Valve G3/4 FPD offers high durability (50,000 cycles), strong pressure resistance (2MPa), and superior corrosion protection (48 hours of salt spray), ensuring reliable, long-term performance. The valve features pilot-operated, unidirectional operation and is designed to withstand challenging environmental conditions, including altitudes of up to 2500m and 95% humidity.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €