Common Anode Red LED Displays & Accessories

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories Hi-Eff Red 2 379In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.25 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 623 nm Common Anode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.39 RED 1 256In Stock
Min.: 1
Mult.: 1
: 1 200

LED Displays 7 Segment 1 Digit 0.39 in Red 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY 93In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 in Red 645 nm Common Anode 250000 ucd 20 mA 7.8 V + 85 C - 40 C Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 971In Stock
1 200Expected 21/08/2026
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 626 nm Common Anode 4.8 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA RDP 7 Segment 1 470In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 635 nm Common Anode 4.8 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 765In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA RDP 7 Segment 1 989In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CA SD 7 Segment 3 143In Stock
11 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7 Seg 1 526In Stock
3 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Anode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CA DD 7 Segment 493In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 632 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Red CA, black 4 941In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Anode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 643nm 10mm 7 Segment 6 852In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 0.45 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 625nm 10mm 7 Segment 4 070In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 1.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 625nm 0.4in 7 Segment 4 684In Stock
9 860On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.1 mm Red 622 nm Common Anode 3.6 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1 744In Stock
3 000Expected 20/01/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 7 099In Stock
4 753Expected 27/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 3 353In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 980 ucd 20 mA 2 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 816In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 1 429In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 14 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CA 634In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Anode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 1 639In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 2 024In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 605In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 639 nm Common Anode 16 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .8in 7 Segment 848In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Anode 14 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories 7Seg Red 631nm Common Anode 1 817In Stock
Min.: 1
Mult.: 1
: 1 600

LED Displays 7 Segment 1 Digit 10 mm Red 631 nm Common Anode 1600 ucd 25 mA 2 V + 105 C - 35 C VDMx10A1 Reel, Cut Tape, MouseReel