Common Anode Red LED Displays & Accessories

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories Red, Low Current 714In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 638 nm Common Anode 3400 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CARHD 2 473In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.4 in Red 635 nm Common Anode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD 153In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 7.9 mm x 14.22 mm Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 840In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.52 in Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2623E
LITEON LED Displays & Accessories 4 Digit, Orange 635In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Red 621 nm Common Anode 2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LTD-6910HR
LITEON LED Displays & Accessories 2 Digit, Red 800In Stock
3 300Expected 14/12/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2.4 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LTS-6960HR
LITEON LED Displays & Accessories 1-DIG Red CARHD 702In Stock
4 400On Order
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Anode 2400 ucd 25 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 8In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 360In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Red 639 nm Common Anode 520 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4,PCB,10mm Slim Fo AlInGaP Red,CA 97In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 631 nm Common Anode 13.7 mcd 20 mA 1.97 V + 80 C - 40 C Through Hole HDSP-3
Lumex LED Displays & Accessories LED Display 2 399In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Red 635 nm Common Anode 2000 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories LED Display 1 969In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in Red 660 nm Common Anode 12000 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Bulk
SparkFun LED Displays & Accessories We are quite familiar with seven-segment displays. We see them on our alarm clocks ovens and microwaves. By adding more segments to each digit you can display more than just numbers! These red 14-segment displays allow you to show off all sorts of 6In Stock
Min.: 1
Mult.: 1

14-Segment Alphanumeric Displays 14 Segment 4 Digit 40 mm x 11.95 mm Red Common Anode 20 mA 2.4 V Through Hole
Lumex LED Displays & Accessories LED Display 880In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Red 635 nm Common Anode 3900 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 746In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.36 in Red 635 nm Common Anode 350 ucd 20 mA 2.1 V + 80 C - 25 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 761In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.43 in Red 635 nm Common Anode 3900 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 504In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.8 in Red 660 nm Common Anode 1330 ucd 30 mA 2.3 V + 85 C - 20 C Through Hole Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 640nm Red Gry/Wht 377In Stock
Min.: 1
Mult.: 1
: 1 000

7 Segment 1 Digit 0.56 in Red 640 nm Common Anode 6000 ucd 25 mA 1.95 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories LED Display 982In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 635 nm Common Anode 30 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Lumex LDT-M2804RI
Lumex LED Displays & Accessories Red 635nm 3 Digit 2500mcd 14In Stock
Min.: 1
Mult.: 1

7 Segment 3 Digit 4.85 mm x 7 mm Red 635 nm Common Anode 5000 ucd 10 mA 2 V + 85 C - 30 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment
9 000On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories .3" SINGLE DIGIT RED
4 695Expected 21/09/2026
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
817Expected 24/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 617 nm Common Anode 16000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED LED DISPLAY
6 573Expected 07/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Anode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment
1 135Expected 21/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 4200 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube