2 Digit LED Displays & Accessories

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LED Displays & Accessories .56" Dual Num Red 1 166In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Red 660 nm Common Cathode 13300 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2 399In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Red 635 nm Common Anode 2000 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories .3" Dual RHD Green 1 302In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Green 565 nm Common Cathode 2500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 557In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.4 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 880In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Red 635 nm Common Anode 3900 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh 244In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Red 635 nm Common Cathode 3900 mcd + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Red
2 800Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Red 623 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 568nm Green Gry/Wht 121In Stock
Min.: 1
Mult.: 1
: 550

7 Segment 2 Digit 0.56 in Green 568 nm Common Anode 4500 ucd 25 mA 2.25 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA
1 075Expected 31/08/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current
2 997Expected 07/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment
2 196Expected 27/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment
1 355Expected 24/08/2026
Min.: 1
Mult.: 1

7 Segment 2 Digit 7.8 mm x 14.22 mm Red 637 nm Common Anode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
LITEON LTP-3784G-01
LITEON LED Displays & Accessories Green
480Expected 26/08/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Green 569 nm Common Cathode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
3 000Expected 04/09/2026
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display
2 720On Order
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Red 660 nm Common Anode 13000 ucd 30 mA 1.7 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .30" 7-Seg H-Temp 640nm Red Gry/Wht
3 258On Order
Min.: 1
Mult.: 1
: 600

7 Segment 2 Digit 0.3 in Red 640 nm Common Anode 4500 ucd 25 mA 2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 625 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGITS Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
: 600

7 Segment 2 Digit 3.2 mm x 5.08 mm Yellow 588 nm Common Anode 1900 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 300
: 300

7 Segment 2 Digit 4.22 mm x 7.62 mm Red 625 nm Common Anode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGITS Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 300
: 300

7 Segment 2 Digit 4.22 mm x 7.62 mm Yellow 588 nm Common Anode 2290 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

7 Segment 2 Digit 5.6 mm x 10.16 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 200
: 200

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25.1 mm x 19 mm x 3.75 mm Red 625 nm Common Anode 7400 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode Non-Stocked Lead-Time 9 Weeks
Min.: 400
Mult.: 200

LED Displays 7 Segment 2 Digit 0.56 in 25.1 mm x 19 mm x 3.75 mm Green Common Cathode 20 mA + 85 C - 40 C SMD/SMT Tube
Kingbright LED Displays & Accessories Double Red 630nm Common Cathode Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 200
: 200

LED Displays 7 Segment 2 Digit 0.56 in 25.1 mm x 19 mm x 3.75 mm Red Common Cathode 20 mA + 85 C - 40 C SMD/SMT Reel
Kingbright LED Displays & Accessories Green 570nm 0.4" 2 Digits Alpha Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 250
: 250

LED Displays 7 Segment 2 Digit 0.4 in Green 570 nm Common Anode 4100 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel