PIM580

Pimoroni
397-PIM580
PIM580

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Spacious 2.0" (320 x 240) IPS LCD display for Raspberry Pi Pico

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
320 x 240
LED RGB
RGB
Brand: Pimoroni
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
USHTS:
8524111000
JPHTS:
852411000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico Display Pack 2.0

Pimoroni Pico Display Pack 2.0 features four buttons, an RGB LED, and ample project space. The Pimoroni Pico Display Pack is an 18-bit-capable, 320x240 pixel display that attaches to the back of a Pico, offering vibrant colors and excellent viewing angles. Four tactile buttons allow for easy interaction, and the RGB LED can indicate notifications or visual effects. The Pico Display 2.0 can transform a Pico into a user interface device for larger projects, capable of displaying instructions, readouts, and complex menus. Alternatively, it can be used as a standalone device to showcase digital art, graphs, or sensor data.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,33 € 18,33 €