Common Cathode LED Displays & Accessories

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories AlphaNum Orange 601nm Common Cathode 1 616In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 44 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT
LITEON LED Displays & Accessories Red, Low Current 1 263In Stock
1 752Expected 23/11/2026
Min.: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Red CC, black 3 314In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Cathode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 1 041In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 1 307In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Red 617 nm Common Cathode 24000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 1 294In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC SD 7 Segment 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 2 878In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 573nm 0.68in 5x7 Dot Matrix 791In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Green 573 nm Common Cathode 2500 ucd 15 mA 2.25 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 1 992In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 571 nm Common Cathode 3000 ucd 20 mA 2.1 V + 90 C - 20 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories Green Common Cathode 11 919In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit Green 565 nm Common Cathode 6000 ucd 10 mA 2.4 V + 85 C - 40 C Through Hole TDSG Tube
LITEON LED Displays & Accessories 4 Digit, Yellow 1 311In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Yellow 588 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.4in 7 Segment 3 660In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 626 nm Common Cathode 1200 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 572nm Common Cathode 3 200In Stock
Min.: 1
Mult.: 1
: 1 600

LED Displays 7 Segment 1 Digit 10 mm Green 572 nm Common Cathode 400 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 8.5mcd CC SD 7 Segment 1 907In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 611 nm Common Cathode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 0.43in 7 Segment 903In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 972In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CC SD 7 Segment 3 538In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Cathode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 4 395In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 637 nm Common Cathode 15 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP-F Tube
Broadcom / Avago LED Displays & Accessories White InGaN Common Cathode 7Seg 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Cathode 40 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright ACSC08-51ZGWA
Kingbright LED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused 780In Stock
Min.: 1
Mult.: 1
: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Green 525 nm Common Cathode 100000 ucd 10 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Yellow 588nm Common Cathode 16In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Yellow 588 nm Common Cathode 7.9 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .56" SINGLE GRN LED DISPLAY 155In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 570 nm Common Cathode 35000 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 739In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 565 nm Common Cathode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 2In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 627 nm Common Cathode 23000 ucd 20 mA 8 V + 85 C - 40 C Through Hole Bulk