LED Lighting Driver ICs

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F 1 833In Stock
Min.: 1
Mult.: 1
: 1 500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 9 Channel LED Driver with Charge Pump 6 474In Stock
7 500Expected 21/07/2027
Min.: 1
Mult.: 1
: 1 500

9 Output Charge Pump 25 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8866 - 40 C + 105 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 1 024In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 15 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 945In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 320 mA SOT-23-5 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 1 816In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost SOT-23-5 LT1937 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1 160In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1 313In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2 338In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 297In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 1 256In Stock
888On Order
Min.: 1
Mult.: 1

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 1 081In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 473In Stock
2 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 816In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Boost TSSOP-16 LT3486 Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 834In Stock
Min.: 1
Mult.: 1

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 1 445In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

2 Output Boost 400 mA DFN-10 10 V 2.5 V 2.3 MHz 35 V LT3497 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 1 582In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output 1.25 A TSSOP-16 LT3517 Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 499In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 276In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 894In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2 834In Stock
3 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1MHz White LED Drvr w/ Out Discon & One 752In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 700 mA SOT-23-6 5.5 V 2.7 V 1 MHz Adjustable LT3593 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 1 291In Stock
600Expected 07/09/2026
Min.: 1
Mult.: 1

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 296In Stock
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 189In Stock
Min.: 1
Mult.: 1

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 16-Channel 50mA LED Driver 240In Stock
Min.: 1
Mult.: 1

16 Output Boost 50 mA QFN-32 40 V 6 V 100 kHz to 1 MHz Adjustable LT3754 - 40 C + 125 C PWM Dimming, Open LED Protection Tube