ROHM Semiconductor LED Lighting Driver ICs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor BD6583MUV-E2
ROHM Semiconductor LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 25mA Out 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 25 mA 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape, MouseReel
ROHM Semiconductor BD6592MUV-E2
ROHM Semiconductor LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 40mA Out 1 786In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 40 mA 22 V 2.7 V 1 MHz Adjustable - 30 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Zener Diode, 100mW, 2 Pin. 1 509In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 25 mA UCSP50L1-12 5.5 V 2.7 V 1.1 MHz 28.5 V - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 8ch LED Drvr IC 3-5.5V; SSOP-B16 2 558In Stock
Min.: 1
Mult.: 1
: 2 500

8 Output Boost 50 mA SSOP-B-16 5.5 V 3 V 1.25 MHz 35 V - 40 C + 105 C 3 Wire Serial Interface Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Constant Current/Voltage Controller with SPI and I2C Interface for Automotive : BD18354MUF-M is a 2ch Constant-Current and Voltage Controller. High side current detection amplifier is built in. PWM dimming duty can be freely set with built-in PWM 1 997In Stock
Min.: 1
Mult.: 1
: 2 000
2 Output Boost VQFN-40 70 V 5 V 100 kHz to 2.5 MHz 0 V to 70 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs Nano Cap™, 24CH Linear LED Driver Embedded Automotive Lamps LED Driver 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Buck 125 mA HTSSOP-C-48 40 V 4.5 V 3.3 V, 5 V - 40 C + 125 C LED Cathode Short Detection Function Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER 2 513In Stock
Min.: 1
Mult.: 1
: 2 000

24 Output Buck 125 mA HTSSOP-48 40 V 4.5 V 400 Hz to 600 Hz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and 3 650In Stock
Min.: 1
Mult.: 1
: 2 000

8 Output Boost, Buck 800 mA HTSSOP-30 45 V 5.5 V 550 kHz 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI for Automotive 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 150 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI 1 086In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Buck 3.2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 3ch Current LED Driver with SPI for Automotive 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 125 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Controller 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost 150 mA VQFN-24 48 V 4.5 V 5 V - 40 C + 125 C DC Dimming Function Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 3ch Built-in Charge Pump Linear LED Driver 619In Stock
Min.: 1
Mult.: 1
: 3 000

3 Output VQFN-16 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 50V 200mA 1ch Source Driver 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

3 Output 200 mA HTSOP-J-8 40 V 5.5 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL 1 925In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output PWM 30 mA, 50 mA HTSSOP-24 5.5 V 3 V 1.25 MHz 35 V - 40 C + 125 C AEC-Q100 Qualified Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 6 Ch LED Dr w/64 Dim Steps I2C 2 584In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Charge Pump 120 mA QFN-EP-16 5.5 V 2.7 V 1 MHz Adjustable - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 70V Current Contrlr for auto LED lamps 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Constant Current Controller for Automotive LED Lamps 2 497In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 400 mA HTSSOP-B-20 19 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr 4.5-42V; HTSOP-J8 33In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 500 mA HTSOP-J-8 42 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 12ch LED Drvr IC 3-5.5V; HTSSOP-B20 55In Stock
Min.: 1
Mult.: 1
: 2 500

12 Output 50 mA HTSSOP-B-20 5.5 V 3 V 1.25 MHz 35 V - 40 C + 105 C 3 Wire Serial Interface AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 8ch LED Driver IC 3-line Serial Intfce 489In Stock
2 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 500

8 Output Boost 50 mA SSOP-B-16 5.5 V 3 V 1.25 MHz 40 V - 40 C + 125 C 3 Wire Serial Interface AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs SPI BUS EEPROM 2 474In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck SOP-8 26 V 8.9 V 200 kHz Adjustable - 40 C + 105 C Integrated MOSFET Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr 580In Stock
Min.: 1
Mult.: 1
: 3 000

4 Output Boost, Buck 32 mA HSON-8 5.5 V 2.7 V 200 mV to 4.1 V BD1754HFN - 30 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 1Ch 9-35V SOP18 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost SOP-18 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED Backlight for large LCDs 1 653In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost 200 mA HSOP-20 35 V 9 V 150 kHz Adjustable BD93941FP - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel