ROHM Semiconductor LED Lighting Driver ICs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 105°C Operation SPI BUS EEPROM Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Boost VCSP60N1-6 4.5 V 2.7 V 4 MHz - 30 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs Series Regulator Driver 8-Pin HSON Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

6 Output Boost 250 mA HSOP-M-28 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Constant Current Reel
ROHM Semiconductor LED Lighting Driver ICs 4.5V Drive Nch MOSFET Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2 Output Boost SSOP-B-24 35 V 11 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel