LED Lighting Driver ICs

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices / Maxim Integrated LED Lighting Driver ICs 6x220mA ASIL B LED Backlight Driver with 114In Stock
Min.: 1
Mult.: 1
Max.: 50

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 2 718In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 7 363In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 110V LED Cntr w/ SS Freq Mod 6 925In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED Lighting Driver ICs Low-Dropout, Constant-Current Triple Whi 22 987In Stock
Min.: 1
Mult.: 1
: 2 500

3 Output Boost, Buck 60 mA SOT-23-6 5.5 V 2.5 V Adjustable MAX1916 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 12-Switch Matrix Manager with UART Inter 5 121In Stock
Min.: 1
Mult.: 1

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 2 471In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Twelve Switch High Brightness LED Matrix 89In Stock
Min.: 1
Mult.: 1

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 4x24 Channel Modular Matrix LED backligh 69In Stock
Min.: 1
Mult.: 1

1 Output LFCSP-48 MAX25500 Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs Automotive Infrared LED Controller 378In Stock
Min.: 1
Mult.: 1

1 Output Boost 5 A 48 V 5 V 55 V - 40 C + 125 C Tray


Analog Devices / Maxim Integrated LED Lighting Driver ICs Twelve Switch High Brightness LED Matrix 162In Stock
Min.: 1
Mult.: 1

Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 922In Stock
Min.: 1
Mult.: 1

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 3 330In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 1 744In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 1 347In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency Step-Up Current Regulato 1 408In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck Controller for High Pow 609In Stock
Min.: 1
Mult.: 1

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Dual Channel High Voltage Synchronous BU 1 786In Stock
Min.: 1
Mult.: 1

2 Output Buck 30 A TQFN-32 65 V 4.5 V 1 MHz Adjustable MAX20096 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Automotive High Voltage LED 299In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 5 A TQFN-20 48 V 5 V 200 kHz to 2.2 MHz 4.875 V to 5.125 V MAX25612 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 16-Port, 36V Constant-Current LED Driver 1 590In Stock
Min.: 1
Mult.: 1
: 2 500

16 Output Boost 50 mA TSSOP-24 5.5 V 3 V 36 V MAX6971 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Improved LT3952; 60V/4A Boost LED Driver 1 723In Stock
Min.: 1
Mult.: 1

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED Lighting Driver ICs 2MHz High-Brightness LED Drivers with Hi 1 324In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck TDFN-6 28 V 4.5 V 200 kHz to 2 MHz Adjustable MAX16820 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 4ch, 120mA, highly integrated LED Driver 1 416In Stock
Min.: 1
Mult.: 1

4 Output Boost 120 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz Adjustable MAX25510/MAX25511 - 40 C + 125 C Short Circuit and Thermal Protection Tube
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 753In Stock
Min.: 1
Mult.: 1
: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Analog Devices LED Lighting Driver ICs 60V Synchronous Boost LED Controller 290In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, SEPIC 2 A TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz 60 V LT3762 - 40 C + 125 C PWM Dimming, Open LED Protection Tube