+ 85 C MouseReel LED Lighting Driver ICs

Results: 584
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter ALT ALT 595-TPS61042DRBR 1 870In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 500 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual Pos and Neg Out put Reg 2 343In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 700 mA WQFN-16 5.5 V 2.3 V 1 MHz Adjustable TPS65136 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver With PWM Brightness Control for up to 6 LEDs in Series 4 953In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A60NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nch 30V 5.5A Power MOSFET 4 588In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost SOP-16 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 25mA 6 372In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 25 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 484In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 40 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs White LED Drvr ALT 5 95-TPS61160DRVR ALT ALT 595-TPS61160DRVR 8 873In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 700 mA WSON-6 18 V 2.7 V 600 kHz 26 V TPS61160 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency, 40V Step-Up Converters 2 486In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 480 mA TDFN-8 5.5 V 2.7 V 100 Hz to 10 kHz 40 V MAX1553 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Toshiba LED Lighting Driver ICs 16-Channel 90mA 26V LED Driver 1 614In Stock
Min.: 1
Mult.: 1
: 2 000

16 Output Boost 90 mA HTSSOP-24 5.5 V 3 V 33 MHz 17 V TC62D722 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB 2 773In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQT 3 754In Stock
Min.: 1
Mult.: 1
: 2 000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs DUAL POS AND NEG OUT PUT 2 356In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 200 mA WSON-10 4.8 V 2.5 V 1.6 MHz Adjustable TPS65137AS - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3 560In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD panel 1 504In Stock
Min.: 1
Mult.: 1
: 2 000

6 Output Boost 400 mA HTSSOP-40 35 V 9 V 500 kHz Adjustable - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs RGB/White/Blue 8-LED Fun Light driver 24 A 926-LP3944ISQX/NOPB 1 302In Stock
Min.: 1
Mult.: 1
: 1 000

8 Output Boost 25 mA WQFN-24 5.5 V 2.3 V 400 kHz Adjustable LP3944 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.5A Prog WLED Driver 1 311In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost, Buck 2.5 A QFN-10 55 V 4.5 V 500 kHz MP2483 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 4-Ch LV Constant 30 mA LED Driver 3 195In Stock
Min.: 1
Mult.: 1
: 3 000

4 Output Charge Pump 30 mA 5.5 V 2.7 V 3.8 V STP4CMP - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Drvr w/shutdown 5 722In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost SOT-23-5 8 V 800 mV 200 kHz Adjustable ZXSC310 - 40 C + 85 C Low Saturation Voltage Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2 006In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 18 LED matrix dr i ver with 8-bit anal 5 059In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5864 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LED A 595-TLC A 595-TLC5928PW 2 997In Stock
Min.: 1
Mult.: 1
: 2 000

16 Output Boost 35 mA TSSOP-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 2 Channel Linear WLED Driver 1 755In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 30.2 mA SC-70-6 5.5 V 3 V 250 Hz 5.5 V - 40 C + 85 C Single Wire Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Single-chip backligh t with Bias power a 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 25 mA DSBGA-30 5 V 2.7 V 500 kHz, 1 MHz LM3632A - 40 C + 85 C Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1 664In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output 50 mA VQFN-40 5.5 V 2.7 V 31.2 MHz 5.5 V LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 800mA switched capac itor flash LED driv 974In Stock
Min.: 1
Mult.: 1
: 1 000

4 Output Boost 800 mA WQFN-24 5.5 V 2.8 V 700 kHz to 1.3 MHz LM2754 - 40 C + 85 C Enable, True Shutdown Reel, Cut Tape, MouseReel