- 55 C Reel LED Lighting Driver ICs

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs SOD 123 10MA 18 153In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3 000

1 Output Linear 10 mA SOD-123 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50010YT1G - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual-CH WLED Dvrs 2 346In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 30 mA DSBGA-9 6.5 V 2.7 V 1.2 MHz 2.7 V to 27 V TPS61162A - 55 C + 125 C EasyScale 1-Wire Interface, Enable/Shutdown, OVP, PWM Control, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver 641In Stock
60 000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 100 mA SOT-26-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver 110In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 1 740
: 3 000

1 Output Linear 100 mA 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver 28In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 50 mA SOT-26-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver 775In Stock
336 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Linear 350 mA U-DFN2020-6 40 V 40 V 25 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver 1 044In Stock
164 837On Order
Min.: 1
Mult.: 1
Max.: 4 250
: 3 000

1 Output Linear 350 mA U-DFN2020-6 40 V 40 V 25 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 40V Linear LED 1W 10mA 10% 350mA
1 617 000On Order
Min.: 1
Mult.: 1
Max.: 15 000
: 3 000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V BCR421 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR320U/SOT457/SC-74 8 362In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 250 mA TSOP-6 16 V 16 V 10 kHz 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR321U/SOT457/SC-74 2 650In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 250 mA TSOP-6 16 V 16 V 10 kHz 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR401T/SOT23/TO-236AB 485In Stock
3 000Expected 14/04/2027
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 10 mA SOT-23-3 18 V 18 V 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR402U/SOT457/SC-74 11 592In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 20 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR405U/SOT457/SC-74 249In Stock
6 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 50 mA TSOP-6 40 V 40 V 38 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 45V 1 444In Stock
408 000On Order
Min.: 1
Mult.: 1
Max.: 15 000
: 3 000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45015W - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver SOD 123 20mA 10% CCR 1 799In Stock
288 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020A - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 10% CCR 10 880In Stock
12 000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 1 530
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025A - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 15% CCR 1 893In Stock
39 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 10% CCR 4 198In Stock
Min.: 1
Mult.: 1
Max.: 520
: 1 000

1 Output Boost, Buck 30 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45030AZ - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 3 032In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 5 133In Stock
6 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 820
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 721In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 20MA 15% CCR 172In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 20 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5 406In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Dvr Adj Constant Crnt Reg 45V 35mA 684In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 70 mA SOT-223-4 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45035J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel