SMD/SMT MouseReel LED Lighting Driver ICs

Results: 1 438
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs Dual-CH WLED Dvrs 2 996In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 30 mA DSBGA-9 6.5 V 2.7 V 1.2 MHz 2.7 V to 38 V TPS61163A - 40 C + 85 C EasyScale 1-Wire Interface, Enable/Shutdown, OVP, PWM Control, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs WLED Driver for Note books A 595-TPS6118 A 595-TPS61187RTJT 1 608In Stock
Min.: 1
Mult.: 1
: 3 000

6 Output Boost 2 A QFN-20 24 V 4.5 V 300 kHz to 1 MHz 38 V TPS61187 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE 4 630In Stock
Min.: 1
Mult.: 1
: 2 000

12 Output Boost, Buck 75 mA HTSSOP-24 40 V 4.5 V 32.15 MHz 5 V TPS929121 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Two Term LED Driver 20ppm 4 658In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 25 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V LINEAR 75mA ADJ CRNT LED DVR 2 709In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 75 mA 60 V 1 V 100 Hz AL581 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Offline and DC-DC PWM Controllers for Hi 1 692In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Flyback, SEPIC 500 mA UMAX-8 24 V 10.8 V 262 kHz Adjustable MAX16802B - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Infineon Technologies LED Lighting Driver ICs LITIX 2 448In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 180 mA SSOP-14 40 V 5.5 V 40 V - 40 C + 150 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver Built-in Current Driver Buck-Boost and Boost DC/DC Controller 2 472In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz 40 V 128 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 6 075In Stock
Min.: 1
Mult.: 1
: 2 500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 75-V 0.5A constant c urrent buck LED dri A 926-LM3402HVMR/NOPB 919In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 500 mA SO-PowerPad-8 75 V 6 V 10 kHz to 1 MHz 73 V LM3402HV - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive N-channel constant current LE A 926-LM3423Q1MH/NOPB 2 461In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, SEPIC 5 A HTSSOP-20 75 V 4.5 V 100 kHz to 2 MHz Adjustable LM3423 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Allegro MicroSystems LED Lighting Driver ICs AUTOMOTIVE LED DRIVER WITH INTEGRATED MICRO-POWER HALL EFFECT SWITCH 5 997In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 150 mA SOICN-8 24 V 7 V A1569 - 40 C + 125 C Reel, Cut Tape, MouseReel
Allegro MicroSystems LED Lighting Driver ICs AUTOMOTIVE, HIGH CURRENT LED BOOST/BUCK- 3 928In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Buck 400 mA TSSOP-16 50 V 6 V 70 kHz to 700 kHz Adjustable A6271-1 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 1 688In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 30 mA TSSOP-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 1.5A current so urce Camera flash L 2 396In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel 16-bit E S-PWM constant-curre 4 844In Stock
Min.: 1
Mult.: 1
: 2 500

16 Output Boost 25 mA QSOP-24 5.5 V 3 V 33 MHz 5.5 V TLC6948 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs 180mA, 1x/2x, White LED Charge Pump in 3 2 465In Stock
Min.: 1
Mult.: 1
: 2 500

3 Output Charge Pump 180 mA TDFN-10 5.5 V 2.7 V 1 MHz Adjustable MAX1574 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED Drvr w/PWM Circt 4.5-65V; HTSSOP-B24 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost 250 mA HTSSOP-B-24 65 V 4.5 V 2 MHz 65 V - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2-Channel RGB Charge Pump LED Driver with Illumination 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Charge Pump 255 mA VCSP85H3-32 5.5 V 2.7 V 1 MHz 3.9 V to 4.8 V - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs NANO CAP LED DRIVER 1 740In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 150 mA VQFN-32 48 V 3 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Nano Cap Integrated, Load Switch Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Boost up type White LED Driver for large LCD 5 955In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Boost SSOP-A-24 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi Vltg Constant Current LED Driver A 926-LM3463SQX/NOPB 755In Stock
Min.: 1
Mult.: 1
: 1 000

6 Output Boost, Buck 6 A WQFN-48 95 V 12 V 900 kHz to 1.15 MHz Adjustable LM3463 - 40 C + 125 C PWM Dimming, Thermal Foldback Reel, Cut Tape, MouseReel
Allegro MicroSystems LED Lighting Driver ICs WIDE INPUT VOLTAGE RANGE BOOST/SEPIC CONTROLLER WITH INTEGRATED LED DRIVERS 5 386In Stock
Min.: 1
Mult.: 1
: 6 000

4 Output Boost, SEPIC 210 mA QFN-24 40 V 4.5 V 260 kHz to 2.3 MHz 4.05 V to 4.45 V A80601 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs Transition mode PFC controller for flyback converters 757In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Overvoltage Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive 2 channel high side current s 640In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Boost, Flyback, SEPIC 1.5 A HTSSOP-28 40 V 4 V 100 kHz to 600 kHz 4 V to 75 V TPS92602 - 40 C + 125 C Constant Current, Constant Voltage AEC-Q100 Reel, Cut Tape, MouseReel