SMD/SMT MouseReel LED Lighting Driver ICs

Results: 1 438
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency, 26V Step-Up Converters 958In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 950 mA TDFN-8 5.5 V 2.6 V 1 MHz 26 V MAX1561 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Constant Current Controller for Automotive LED Lamps 2 583In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable 146 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver with Buck-Boost 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck-Boost 120 mA VQFN-28 35 V 4.5 V 300 kHz Adjustable - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HTSOP-J8 2 335In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 200 mA HTSOP-J-8 40 V 5.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs White LED Driver w/ 34V OVP 6 262In Stock
Min.: 1
Mult.: 1
: 5 000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 550mA, 60V LED Drver, Int Swtch 4 239In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Buck 550 mA DFN-6 60 V 6 V 500 kHz 60 V ZXLD1356 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 302In Stock
Min.: 1
Mult.: 1
: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 8 18 LED matrix dr i ver with 8-bit anal 981In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5868 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQR 298In Stock
Min.: 1
Mult.: 1
: 250

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2 716In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7 977In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Three-channel high-s ide LED driver with 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Boost, Buck 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92633 - 55 C + 125 C Thermal Sharing, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Offline Driver Up to 300kHz 1 257In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 400 mA SOIC-16 500 V 20 V 300 kHz Adjustable AL99 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency Step-Up Current Regulato 3 959In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Wurth Elektronik LED Lighting Driver ICs LDHM450mA4.5-60VInp Constant Current 117In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost, Buck 450 mA 60 V 4.5 V 800 kHz 4.5 V to 60 V MagI3C-LDHM - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels (DCDC Converter type) 3 902In Stock
Min.: 1
Mult.: 1
: 2 000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 2 373In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R, selectable clock 33 692In Stock
Min.: 1
Mult.: 1
: 2 500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Photo Flash LED Driver w/34V OVP 1 217In Stock
Min.: 1
Mult.: 1
: 5 000

1 Output Boost 1.2 A MLF-8 10 V 2.5 V 1.2 MHz 34 V - 40 C + 125 C PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs High-eff LED Backlig ht Driver A 595-LP8 A 595-LP8552TLEE04NOPB 2 879In Stock
Min.: 1
Mult.: 1
: 3 000

6 Output Boost 450 mA DSBGA-25 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8552 - 40 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16-bit E SPWM LED driver with A 595-TLC59582RTQT 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 25 MHz 10 V TLC59582 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED DRIVER ENABLE/RECTIFR INPUT 3 253In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000

1 Output Boost 800 mA TSOT-23-3 3.3 V 900 mV 330 kHz 20 V ZXLD383 - 20 C + 85 C Low Saturation Voltage Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs 270Mbps SFP LED Driver 700In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost 100 mA TQFN-24 5.5 V 2.97 V Adjustable MAX3967A - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2.7-5.5V 6 RGB LEDs IMAX 30.48mA 2 142In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 30.48 mA VCSP85H2-24 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 1 310In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA VQFN-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel