- 40 C Tray Fibre Optic Receivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fibre Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance
Broadcom / Avago Fibre Optic Receivers SFH 551/1-1V 1 902In Stock
3 500Expected 30/11/2026
Min.: 1
Mult.: 1

Receivers 700 nm 5 MBd Plastic Optical Fiber (POF) 30 ns LED 5 V - 40 C + 85 C Industrial No Connector 20 m
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 5Mb 136In Stock
Min.: 1
Mult.: 1

Receivers 850 nm 5 MBd Singlemode Through Hole 30 ns 5 V - 40 C + 85 C Industrial No Connector
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 200 kbps 152In Stock
Min.: 1
Mult.: 1

Receivers 850 nm 200 kBd Multimode Through Hole 300 ns, 100 ns LED 4.5 V to 16 V - 40 C + 85 C Industrial No Connector
Broadcom / Avago Fibre Optic Receivers Receiver DC-50MBd 650nm
1 267Expected 18/09/2026
Min.: 1
Mult.: 1

Receivers 650 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fibre Optic Receivers RX 100kBd-50MBd 820nm ST Thread
238Expected 16/10/2026
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 3 km
Broadcom / Avago Fibre Optic Receivers VERTICAL 5MBAUD Rx 3.3V + 5V
400Expected 27/01/2027
Min.: 1
Mult.: 1

Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 5Mb
200Expected 27/11/2026
Min.: 1
Mult.: 1

Receivers 850 nm 5 MBd Singlemode Through Hole 30 ns 5 V - 40 C + 85 C Industrial No Connector
Broadcom / Avago Fibre Optic Receivers RX 100kBd-50MBd 820nm ST Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 3 km
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 200 kbps Non-Stocked
Min.: 100
Mult.: 100

Receivers 850 nm 200 kb/s Multimode Through Hole 300 ns, 100 ns 4.5 V to 16 V - 40 C + 85 C Ethernet No Connector
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 200 kbps Non-Stocked
Min.: 200
Mult.: 200

Receivers 850 nm 200 kb/s Multimode Through Hole 300 ns, 100 ns 4.5 V to 16 V - 40 C + 85 C Ethernet No Connector