Wurth Elektronik Infrared Emitters

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 3mm 940nm 2 032In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 100 mA 1.3 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 772In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 5mm 845nm 133In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 85 mW/sr 50 mA 1.5 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 384In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 100 mA 1.3 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 5mm 940nm 49In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 100 mA 1.3 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 2 049In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 845nm 4 113In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 1.2 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 940nm 2 196In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 1.2 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW Waterclr 0805 940nm 1 108In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 1 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 1 577In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1106 (3016 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 3 065In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1 018In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 700 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 850nm 679In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD Infrared 1206 940nm Dome 3 903In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 20 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 940nm 2 173In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 70 mA 1.2 V 110 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 940nm Top 1 717In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 70 mA 1.4 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm 434In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 400 mW/sr 100 mA 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 17In Stock
500Expected 11/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 220 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm
8 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 250 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip
7 870Expected 11/09/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.6 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm
17 298On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview
5 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 940 nm 70 mA 1.2 V - 40 C + 85 C 1106 (3016 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm
85Expected 28/08/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 50 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW Top Mount Waterclear Dome Type 1206 940nm 5 mW/sr 1.2V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 5 mW 15 deg 100 mA 1.2 V 120 mW - 40 C + 85 C 3.2 mm x 1.6 mm x 1.85 mm Reel, Cut Tape, MouseReel