20 mA Infrared Emitters

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters TO-46, GaAIAs Infr. Emitting Diode Non-Stocked
Min.: 100
Mult.: 100

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 W/ HI PWR CHIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole 890 nm 18 deg 20 mA 1.8 V - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 890 nm 0.54 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 890 nm 2.7 mW/cm2 50 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500

Through Hole 890 nm 0.7 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Everlight Infrared Emitters 3026 SMD IR Emitter 940nm

SMD/SMT 940 nm 8 mW/sr 20 deg 20 mA 1.25 V 100 mW - 40 C + 85 C Side Looker Reel
Everlight Infrared Emitters Infrared LED

20 mA
Everlight Infrared Emitters Infrared LED

Through Hole 850 nm 15 mW/sr 20 deg 20 mA 1.45 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm)
Everlight Infrared Emitters Infrared LED

SMD/SMT 940 nm 1.5 mW/sr 160 deg 20 mA 1.2 V 130 mW - 40 C + 85 C 1206 (3216 metric) Reel
Everlight Infrared Emitters INFRARED LED 940nm

Through Hole 940 nm 12 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Everlight Infrared Emitters INFRARED LED 940nm

20 mA Bulk
Everlight EAIST3535A4
Everlight Infrared Emitters

20 mA
Everlight HIR67-21C/L11/TR8
Everlight Infrared Emitters Infrared LED

20 mA Reel
Everlight IR11-21C/TR8
Everlight Infrared Emitters Infrared LED

20 mA Reel, Cut Tape, MouseReel
Everlight IR15-21C/TR8
Everlight Infrared Emitters Infrared LED

20 mA Reel
Everlight IR204
Everlight Infrared Emitters Infrared LED

20 mA Bulk
Everlight IR67-21C/TR8
Everlight Infrared Emitters Infrared LED

20 mA Reel