20 mA Infrared Emitters

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
American Bright LED Infrared Emitters 3MM 940 IR 24 257In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 13.81 mW/sr 35 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bag
American Bright LED Infrared Emitters T-1 3/4 IR 940NM CLR LED W/ WIDER VIEWING ANGLE 3 148In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 30 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bag
American Bright LED Infrared Emitters IR SIDE VIEW (INDUSTRIAL FIBEROPTICS) 9 405In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 0.65 mW/cm2 65 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bag
Optek / TT Electronics Infrared Emitters Infrared 935nm 149In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.2 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1 218In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 21In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 2.2 mW/cm2 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 722In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 2.2 mW/cm2 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 149In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 3 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 173In Stock
1 000Expected 04/12/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 471In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 192In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 1 089In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 12.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 242In Stock
1 000Expected 28/10/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 2.7 mW/cm2 120 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 HIGH POWER LED CHIP 531In Stock
2 000Expected 04/12/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 16.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 184In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 239In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 90 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm
121 985On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0603 / 1.6x0.8x0.66 30In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters Infrared 890nm 281In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.55 mW/cm2 18 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Kingbright Infrared Emitters 880nm 30 DEGREE WATER CLEAR
5 948Expected 21/09/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 30 mW/sr 20 mA 1.6 V 80 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4
9 990Expected 18/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Everlight EAILP03RDAA6
Everlight Infrared Emitters Emitter Thru-Hole

Through Hole 20 mA


Everlight Infrared Emitters Infrared LED

20 mA Bulk


Everlight Infrared Emitters Infrared LED

20 mA Bulk

Everlight Infrared Emitters Infrared LED

20 mA Reel, Cut Tape, MouseReel