Dome Infrared Emitters

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT SM PKG Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

SMD/SMT 900 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape
LITEON Infrared Emitters Infrared 940nm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters PT/IR LTE-C9506 850nm black compound Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 10 mW/sr 20 mA 1.4 V 100 mW - 40 C + 85 C Reel, Cut Tape
LITEON Infrared Emitters Infrared, 940nm SMD Clear Lens Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 2.9 mW/sr 20 mA 1.2 V 75 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 3 290In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 200 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Optoelectronics Infrared Emitters - EMITTER IR HP 850NM 3MM RADIAL Non-Stocked
Min.: 1
Mult.: 1

Through Hole 850 nm 200 mW/sr 13 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 850nm IR Point Source Emitter TO-18 Metal Can Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 850 nm 50 mA 1.6 V - 30 C + 100 C
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 870 nm 40 deg 50 mA 1.5 V 100 mW - 20 C + 80 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 870 nm 20 deg 50 mA 1.5 V 160 mW - 20 C + 80 C SMD-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 870 nm 14 deg 50 mA 1.45 V 180 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 870 nm 12 deg 50 mA 1.5 V 200 mW - 30 C + 100 C TO-46-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 950 nm 26 deg 50 mA 1.3 V 190 mW - 20 C + 85 C SMD-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 950 nm 20 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter N/A
Min.: 1
Mult.: 1

Through Hole 770 nm, 810 nm, 850 nm 20 mA 1.4 V, 1.55 V, 1.6 V 80 mW, 80 mW, 100 mW - 20 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole 935 nm 0.2 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 1.6 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100

SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100

SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters TO-46, GaAIAs Infr. Emitting Diode Non-Stocked
Min.: 100
Mult.: 100

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 890 nm 0.54 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 890 nm 300 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk