Dome Infrared Emitters

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 045In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 461In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.28 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 6In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 32 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 413In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 363In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 50 deg 5 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters TT Electronics 785In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 2.4 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1200nm SWIR Emitter 5mm Plastic Domed Lens 52In Stock
Min.: 1
Mult.: 1

Through Hole 1200 nm 50 mA 1.15 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter 5mm Plastic Domed Lens 11In Stock
Min.: 1
Mult.: 1

Through Hole 1300 nm 50 mA 1.12 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter 5mm Plastic Domed Lens 36In Stock
Min.: 1
Mult.: 1

Through Hole 1460 nm 50 mA 1.02 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter 5mm Plastic Domed Lens 47In Stock
Min.: 1
Mult.: 1

Through Hole 1650 nm 50 mA 970 mV - 40 C + 85 C
Kingbright Infrared Emitters 960In Stock
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 895In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 926In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm x 1mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 885In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 100 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.55 V\ 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 719In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 5 190In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring AlGaAs packed with transparent colorless resin. 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1050 nm 13 mW/sr 50 mA 1.2 V 150 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. 3 695In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1300 nm 6 mW/sr 50 mA 1 V 150 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 1 339In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared, 940nm 102 650In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ (a.20mA) 940nm 2 mW/sr 1.2V AlGaAs 4 573In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 2 mW/sr 70 mA 1.2 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 4 250In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 10 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5mm INFRARED LED 8 495In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.35 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2 663In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel