Kingbright Infrared Emitters

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters INFRA-RED WATER CLR 995In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 850nm 20 Degree Water Clear 393In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 412In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.0X1.2MM LED INFARED SMD 3 978In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 20 mA Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3x1mm RA IR SMD LED 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 2.5 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright APA3010F3C-GX
Kingbright Infrared Emitters 3X1.0MM SMD LED RA 246In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 20 mA 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm
121 985On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 880nm 30 DEGREE WATER CLEAR
5 948Expected 21/09/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 30 mW/sr 20 mA 1.6 V 80 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 3.5X2.8MM INFRARED SMD LED Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

SMD/SMT 20 mA Reel
Kingbright Infrared Emitters 1.6X0.8MM IREMIT DIODE SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 20 000

20 mA
Kingbright Infrared Emitters IR Blue 40/50 mW/sr 50deg transparent Non-Stocked Lead-Time 6 Weeks
Min.: 20 000
Mult.: 1 000

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm)
Kingbright Infrared Emitters IR Blue 40/50 mW/sr 50deg transparent Non-Stocked Lead-Time 15 Weeks
Min.: 20 000
Mult.: 1 000

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm)
Kingbright KM2520SF4C03
Kingbright Infrared Emitters 880nm 20 Degree Water Clear Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
Kingbright L34F3BT
Kingbright Infrared Emitters 940nm 50 DEGREE BLUE TRANSPARENT
No
Through Hole 940 nm 40 mW/sr 20 mA 1.5 V 100 mW - 45 C + 80 C T-1 (3 mm)
Kingbright L34SF4BT
Kingbright Infrared Emitters 880nm 50 DEGREE BLUE TRANSPARENT
No
Through Hole 880 nm 40 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C T-1 (3 mm)
Kingbright L53F3BT
Kingbright Infrared Emitters 940nm 30 DEGREE BLUE TRANSPARENT
No
Through Hole 20 mA
Kingbright L53F3C
Kingbright Infrared Emitters 940nm 30 DEGREE WATER CLEAR
No
Through Hole 20 mA
Kingbright L53SF4C
Kingbright Infrared Emitters
No
Through Hole 20 mA