700 uA Infrared Receivers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR Receiver Module 2 978In Stock
6 900Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2 200In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz Top View Taping 8 664In Stock
7 140Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz Top View Taping 4 756In Stock
4 760On Order
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz 4 220In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 2 281In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube


Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC3 1 396In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Bulk
Vishay Semiconductors Infrared Receivers Minicast 56kHz AGC4 1 085In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 288In Stock
1 500On Order
Min.: 1
Mult.: 1

SMD/SMT 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 1 668In Stock
Min.: 1
Mult.: 1
: 1 120

SMD/SMT 38 kHz 25 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 16In Stock
2 160Expected 25/09/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 1 933In Stock
Min.: 1
Mult.: 1
: 1 120

SMD/SMT 56 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1 303In Stock
Min.: 1
Mult.: 1
: 1 120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 598In Stock
1 120On Order
Min.: 1
Mult.: 1
: 1 120

SMD/SMT 56 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 Minimold 529In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 56 kHz AGC5 Minimold 580In Stock
1 800Expected 06/11/2026
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk


Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC2 1 227In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Panhead 38kHz AGC3 774In Stock
Min.: 1
Mult.: 1
: 1 120

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC3 857In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC4 1 100In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC4 2 275In Stock
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 38 kHz 35 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Detctr Mid Range Prox Sensor Belobog 257In Stock
Min.: 1
Mult.: 1
: 1 800

SMD/SMT 38 kHz 18 m 75 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver 38kHz Panhead 940nm 166In Stock
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 38 kHz 40 m 90 deg 90 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 1 303In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 36kHz 45Deg 613In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube