700 uA Infrared Receivers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR SENSOR 38KHZ 378In Stock
2 160On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR 38KHZ 460In Stock
Min.: 1
Mult.: 1

SMD/SMT 38 kHz 40 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz
64 730On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ
2 200Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 36kHz AGC2
6 685On Order
Min.: 1
Mult.: 1
: 2 300

SMD/SMT 36 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 940nm 56kHz Sply Vol 2.5-5.5V
4 320On Order
Min.: 1
Mult.: 1

Through Hole 56 kHz 25 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz
15 600Expected 23/10/2026
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg
6 458On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC3
1 000Expected 25/09/2026
Min.: 1
Mult.: 1

Through Hole 36 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz
1 919Expected 21/08/2026
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg
2 042Expected 05/03/2027
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Belobog 38kHz AGC3 1 500Stock Available
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 38 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel
Vishay Semiconductors Infrared Receivers Presence Sensing Panhead 56kHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 190

SMD/SMT 56 kHz 8 m 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube