Infrared Emitters

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1 599In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 5 958In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2 729In Stock
Min.: 1
Mult.: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 4 000In Stock
5 000Expected 18/08/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 2 938In Stock
Min.: 1
Mult.: 1
: 1 000

850 nm 350 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 2.65W 930In Stock
Min.: 1
Mult.: 1
: 2 000

350 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 860 nm 313In Stock
7 000Expected 21/08/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 500 mW/sr 6 deg 100 mA 1.7 V 200 mW - 40 C + 100 C TO-46 Bulk
ams OSRAM Infrared Emitters TOPLED SIDELED 1 809In Stock
Min.: 1
Mult.: 1
: 2 000

13 mW/sr 70 mA 1.6 V - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 5 835In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 18 deg 70 mA 1.6 V 140 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 1 348In Stock
4 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 875In Stock
16 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm 3 390In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 3 920In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
ams OSRAM LZ4-01R708-0000
ams OSRAM Infrared Emitters LED ENGIN 480In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 700 mA 11.2 V 6 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 1 200In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 170 mW/sr 1 A 1.65 V 2.1 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 397In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 1000 mW/sr 50 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4244-Z 5 690In Stock
Min.: 1
Mult.: 1
: 2 000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SIDELED SIDELED 3 830In Stock
Min.: 1
Mult.: 1
: 2 000

940 nm 20 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4641-Z Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1 046In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 370 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM SFH 4715AS-EAEB
ams OSRAM Infrared Emitters Infrared 892In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR
55 544On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 900 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters
4 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4 000

325 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
3 977On Order
Min.: 1
Mult.: 1
: 4 000

325 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape