850 nm IR LEDs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 9 595In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 900 mW/sr 90 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG 7 550In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3
3 000On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 6000 mW/sr 28 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 150mW/sr 30D 3528 3 545In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 150 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 40mW/sr 120D 3528 6 052In Stock
4 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 40 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm OSLON P1616 2 549In Stock
8 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2 663In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 26 161In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 8 252In Stock
14 000Expected 25/08/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 11 974In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared SYNIOS 1 156In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared TO 18 2 861In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 AEC-Q101 Bulk
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 4 318In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 5 974In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 125mW/sr; 10ns
11 987Expected 04/09/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 100 mW/sr 100 mA 1.65 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 6 751In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 7 913In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.55 mm x 2.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850 nm Hi Speed SurfLight 4 477In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 14 167In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 22 950In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 850 nm 150 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 1 026In Stock
Min.: 1
Mult.: 1
: 600

850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 205In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 2 799In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 690In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 750 mW/sr 90 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 830In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel