850 nm IR LEDs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Stanley Electric Infrared Emitters Surface Mount LED 3 027In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 9.2 mW/sr 120 deg x 120 deg 50 mA 1.5 V 35 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg 14In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 600 mW/sr 1 A 1.8 V 2.5 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 772In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 5mm 845nm 133In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 85 mW/sr 50 mA 1.5 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 845nm 4 113In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 1.2 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 1 577In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1106 (3016 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 3 065In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1 018In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 700 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 850nm 679In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm 434In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 400 mW/sr 100 mA 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 1 348In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm 3 390In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 3 920In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 331In Stock
10 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 710In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 1000mW/sr; 14ns 32In Stock
600Expected 17/12/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1000 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens 4 290In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 4 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 200 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 651In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 75 deg 50 mA 1.46 V 190 mW - 20 C + 80 C Bulk
Inolux Infrared Emitters IR LED 183In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 120 deg 1 A 2.8 V 650 mW - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters Infrared 850nm 993In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
ams OSRAM Infrared Emitters Infrared SYNIOS 1 046In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 370 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 860nm 10In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 45 deg 50 mA 1.45 V 115 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 12In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 3 deg 50 mA 1.5 V 200 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters 850nm 5mm Dome Lens 21In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 15 deg 50 mA 1.45 V 25 mW - 20 C + 80 C Bulk