IR LEDs

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters
4 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4 000

325 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
3 977On Order
Min.: 1
Mult.: 1
: 4 000

325 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
4 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4 000

325 mW/sr - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR
1 200On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 858 nm 500 mW/sr 3 A 1.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 8 000Stock Available
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 1 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 1 800Stock Available
Min.: 600
Mult.: 600
: 600

SMD/SMT 500 mW/sr 1 A 1.65 V 2.1 W - 40 C + 85 C SMD-3 Reel
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS 2 000Stock Available
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 9 000Stock Available
Min.: 600
Mult.: 600
: 600

1350 mW/sr 1 A 2.65 V - 40 C + 125 C Reel
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 55 mW/sr 25 deg 100 mA 1.5 V 180 mW - 40 C + 100 C SMD-4 Reel
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 940 nm 18 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-2 Reel
ams OSRAM Infrared Emitters MIDLED NARROW BEAM IR LED 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 950 nm 55 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Top Looker Reel
ams OSRAM Q65113A1756
ams OSRAM Infrared Emitters LED ENGIN 250Stock Available
Min.: 250
Mult.: 250
: 250

Reel
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR Reel, Cut Tape
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR Reel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR Reel
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 IR EMITTER Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 950 nm 550 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters METAL CAN TO4 IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk