Bulk IR LEDs

Results: 455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 871In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA 134In Stock
Min.: 1
Mult.: 1

20 mA Bulk
Kingbright Infrared Emitters 5mm INFRARED LED 535In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 15 mW/sr 20 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters INFRA-RED WATER CLR 995In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 850nm 20 Degree Water Clear 398In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters Infrared 940nm 1 092In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2 456In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 5 490In Stock
14 000Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 4 921In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1 599In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 5 958In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2 729In Stock
Min.: 1
Mult.: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 4 000In Stock
5 000Expected 18/08/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 860 nm 313In Stock
7 000Expected 21/08/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 500 mW/sr 6 deg 100 mA 1.7 V 200 mW - 40 C + 100 C TO-46 Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 11 266In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 5 951In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 2 633In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Vishay Semiconductors Infrared Emitters 950nm,T-.75 5mW/sr,+/-12deg. 5 738In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 5 mW/sr 12 deg 50 mA 1.6 V 170 mW - 25 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 950nm, TO-18 10mW/sr, +/-5deg. 639In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 50 mW/sr 5 deg 100 mA 1.7 V 500 mW + 100 C Bulk
Marktech Optoelectronics Infrared Emitters 2100nm IR emitter in a TO-5 Flat Lens 5In Stock
Min.: 1
Mult.: 1

Through Hole 2100 nm 90 deg 300 mA 580 mV 7.4 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters 2300nm IR emitter in a TO-5 Flat Lens 11In Stock
Min.: 1
Mult.: 1

Through Hole 2300 nm 90 deg 300 mA 510 mV 1.2 mW - 20 C + 85C TO-5-2 Bulk
onsemi Infrared Emitters T3-4 ALGAAS LED 974In Stock
Min.: 1
Mult.: 1

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Bulk
onsemi Infrared Emitters 0.015mW 1.5V IR LED 5 845In Stock
66 500On Order
Min.: 1
Mult.: 1
Max.: 6 500

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Bulk
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 3mm 845nm 91In Stock
Min.: 1
Mult.: 1

Through Hole 845 nm 60 mW/sr 100 mA 1.5 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 2 517In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 100 mA 1.3 V - 40 C + 85 C Bulk