MouseReel IR LEDs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens 4 290In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 4 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Kingbright APA3010F3C-GX
Kingbright Infrared Emitters 3X1.0MM SMD LED RA 246In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 20 mA 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
ams OSRAM LZ4-01R708-0000
ams OSRAM Infrared Emitters LED ENGIN 480In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 700 mA 11.2 V 6 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 1 200In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 170 mW/sr 1 A 1.65 V 2.1 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 397In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 1000 mW/sr 50 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4244-Z 5 690In Stock
Min.: 1
Mult.: 1
: 2 000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SIDELED SIDELED 3 830In Stock
Min.: 1
Mult.: 1
: 2 000

940 nm 20 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters IR LED 183In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 120 deg 1 A 2.8 V 650 mW - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 281In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 120 mW/sr 90 deg 1 A 1.6 V 1.8 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4641-Z Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 1 584In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 860 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 762In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 870 nm 1.7 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 8In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 945 nm 440 mW/sr 60 deg x 60 deg 1 A 1.5 V 950 mW - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 5In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 945 nm 230 mW/sr 120 deg x 120 deg 1 A 1.5 V 950 mW - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 50deg 939In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 940 nm 56 mW/sr 100 mA 1.42 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1 046In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 370 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters 1650nm SMD PLCC2 Flat 65In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 1650 nm 120 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters 1550nm SMD PLCC2 Flat 10In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 1550 nm 90 deg 20 mA 900 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm
121 985On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0603 / 1.6x0.8x0.66 30In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
50 790On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 300 mW/sr 150 deg 1.5 A 2.8 V 1.15 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM SFH 4715AS-EAEB
ams OSRAM Infrared Emitters Infrared 892In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3In Stock
2 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 50 mW/sr 30 deg x 30 deg 50 mA 1.45 V 30 mW - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm
8 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 250 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR
55 544On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 900 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape, MouseReel