MouseReel IR LEDs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR
12 680On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 350 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm, PHTR
3 998Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg.
12 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 125mW/sr; 10ns
11 987Expected 04/09/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 100 mW/sr 100 mA 1.65 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 21In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg.
12 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters
1 585On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
1 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 350 mW/sr 150 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel

Everlight Infrared Emitters Infrared LED

Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip
7 870Expected 11/09/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.6 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm
17 298On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview
5 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 940 nm 70 mA 1.2 V - 40 C + 85 C 1106 (3016 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM
11 928On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns
5 990Expected 21/08/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm
588Expected 02/09/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 1950 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Everlight Infrared Emitters Infrared LED

20 mA Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters
800Expected 21/10/2026
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED
3 830Expected 26/08/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 0.7 mW/sr 145 deg 20 mA 1.22 V 4.3 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED
8 699Expected 16/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 2.8 mW/sr 40 deg x 40 deg 20 mA 1.25 V 5.2 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters IR LED Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 30 deg 1 A 2.8 V 650 mW - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / PLCC / 2.8x1.2x0.8 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 12.5 mW/sr 100 mA 1.5 V 210 mW - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / PLCC / 2.8x1.2x0.8 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V 210 mW - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 1206 / 3.2x1.6x1.85 / Dome Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 20 mA 1.4 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0603 / 1.6x0.8x0.88 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0805 / 2.0x1.3x0.8 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel