MouseReel IR LEDs

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 5 825In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr 6 319In Stock
Min.: 1
Mult.: 1
: 7 500

70 mA Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3 653In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 6 500In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4 218In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 45 634In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 195In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 4 727In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 3.2 mW/sr 60 deg x 60 deg 20 mA 1.45 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 50mW/sr 60D 3528 1 558In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 30mW/sr 120D 3528 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 15In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 945 nm 750 mW/sr 60 deg 1 A 2.9 V 1.63 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp 5mm 850nm 30deg 1 095In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 850 nm 140 mW/sr 100 mA 1.58 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 100In Stock
1 200Expected 17/12/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5 297In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1 356In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 870 nm 1.2 mW/sr 135 deg x 145 deg 20 mA 1.4 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 8 969In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm Double Hetero 3 846In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 6 mW/sr 100 mA 1.35 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 268In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 945 nm 420 mW/sr 120 deg 1 A 2.9 V 1.65 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters IR 940nm GaAs LED 11mW Po; 15deg 1 576In Stock
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 11 mW - 25 C + 85 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 178In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 181In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 474In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 855 nm 530 mW/sr 60 deg x 60 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3 025In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 940 nm 70 mA 1.2 V 119 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel