MouseReel IR LEDs

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Kingbright Infrared Emitters 1 951In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMI H-PWR H-SPEED 890NM SMD 12 629In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 18 701In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 21 130In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 1050nm Clear Dome 1 388In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 346 mW/sr 1 A 1.6 V - 40 C + 115 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 11 473In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 7 657In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 335 mW/sr 150 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Dialight Infrared Emitters IR 850nm 4 490In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Dialight Infrared Emitters IR 940nm 4 500In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg 7 816In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm 102 650In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 14 856In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 500 mW/sr 1 A 1.65 V 2.1 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 14 100In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 10 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 11 207In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 150mW/sr 30D 3528 3 545In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 150 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 40mW/sr 120D 3528 6 052In Stock
4 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 40 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm OSLON P1616 2 549In Stock
8 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2 663In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1 156In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm SYNIOS 2 665In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 420 mW/sr 120 deg 1 A 2.8 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm, PHTR 11 678In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / 1210 / 3.0x2.55x1.6 / Dome 15 376In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 92 mW/sr 20 mA 1.46 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 690In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 700 mA 2.8 V 1.1 W + 110 C 3.5 mm x 3.5 mm Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 7 760In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 11 mW/sr 30 deg 100 mA 1.2 V 190 mW - 40 C + 85 C 2.5 mm x 2 mm x 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1 338In Stock
2 400Expected 19/08/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 860 nm 6000 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel