MouseReel IR LEDs

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 795In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1000 mW/sr 50 deg 1 A 2.95 V 5.5 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 5 228In Stock
10 800Expected 24/08/2026
Min.: 1
Mult.: 1
: 600

3 A 3.35 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 1 635In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 760 mW/sr 80 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4726AS 5 315In Stock
Min.: 1
Mult.: 1
: 600

325 mW/sr 1 A 2.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm IR OSLON blk-series 1 250In Stock
Min.: 1
Mult.: 1
: 600

280 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 332In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3 865In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 4.8 mW/sr 30 deg x 30 deg 20 mA 1.22 V 5.7 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 678In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 16 mW/sr 90 deg 100 mA 2.3 V 165 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.5x2mm IR SMD LED 10 878In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 10 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 4 191In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 4 277In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 3 309In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 1 166In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.6mm RA IR SMD LED 5 912In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 1.5 mW/sr 110 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg 4 053In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 1 mW/sr 20 mA 1.3 V 80 mW - 40 C + 85 C 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 631In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 8 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 178In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 880 nm 3 mW/sr 10 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3 169In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 2 mW/sr 100 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2 401In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 880 nm 0.8 mW/sr 100 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1x0.5mm IR SMD 537In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 8 mW/sr 140 deg 70 mA 1.33 V 133 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 9 939In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 5 666In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 4 089In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 12 482In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 5 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 1 795In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 880 nm 2 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel