MouseReel IR LEDs

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters 60 Degree 170mW 3 548In Stock
22 500On Order
Min.: 1
Mult.: 1
: 7 500

940 nm 70 mW/sr 100 mA Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm 665In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm 662In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 90 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 311In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 700 mW/sr 95 deg x 58 deg 1.5 A 2.8 V 1.45 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 182In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 330 mW/sr 139 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 750 nm LUXEON IR Series 42In Stock
30 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 120 deg 350 mA 3.2 V 50 mW - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 1 003In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 408 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 1 809In Stock
Min.: 1
Mult.: 1
: 2 000

13 mW/sr 70 mA 1.6 V - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 427In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 227In Stock
800Expected 06/10/2026
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3 392In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 940 nm 1 mW/sr 75 deg x 90 deg 20 mA 1.2 V 5.7 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 855In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 950 nm 8.5 mW/sr 120 deg x 120 deg 50 mA 1.35 V 31 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3 027In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 9.2 mW/sr 120 deg x 120 deg 50 mA 1.5 V 35 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 436In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 14In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 2 072In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 870 nm 11 mW/sr 30 deg x 30 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1 360In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 870 nm 11 mW/sr 30 deg x 30 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 2 601In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 870 nm 1.3 mW/sr 125 deg x 125 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
onsemi Infrared Emitters Subminiature LED Plastic 2 960In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 412In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.0X1.2MM LED INFARED SMD 3 978In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 20 mA Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3x1mm RA IR SMD LED 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 2.5 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg 14In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 600 mW/sr 1 A 1.8 V 2.5 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 30deg 1 327In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 940 nm 121 mW/sr 100 mA 1.42 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 2 049In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel