Reel IR LEDs

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 690In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 700 mA 2.8 V 1.1 W + 110 C 3.5 mm x 3.5 mm Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 7 697In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 11 mW/sr 30 deg 100 mA 1.2 V 190 mW - 40 C + 85 C 2.5 mm x 2 mm x 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1 338In Stock
2 400Expected 19/08/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 860 nm 6000 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1 303In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 860 nm 4100 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 1 554In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 5300 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 25 864In Stock
12 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. 39 155In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 6 186In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 13 449In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 4 318In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 5 974In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 6 751In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 7 913In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.55 mm x 2.3 mm Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 12 073In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. 23 773In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. 5 489In Stock
18 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 4 549In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850 nm Hi Speed SurfLight 4 477In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 10 676In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 870 nm 25 mW/sr 20 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg. 15 546In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 14.5 mW/sr 9 deg 20 mA 1.6 V 28 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg 9 003In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 940 nm 13 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. 8 056In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 120 mW/sr 9 deg 70 mA 1.7 V 40 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 14 167In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 22 950In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 850 nm 150 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 1 026In Stock
Min.: 1
Mult.: 1
: 600

850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel