Cut Tape Multi-Colour LEDs

Results: 954
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 0.65X0.65MM RGB SMD LED 2 919In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 632 nm, 519 nm, 460 nm 140 deg 10 mA 1.95 V, 2.85 V, 2.9 V Colorless Water Clear
ams OSRAM Multi-Colour LEDs 3in1 LED package for vital sign monitor. 1 727In Stock
Min.: 1
Mult.: 1
: 3 000

Multi-Color LEDs SMD/SMT 2.15 mm x 1.65 mm x 0.6 mm Green, Infrared, Ultraviolet 527 nm, 973 nm, 379 nm 14 mW, 8 mW, 18 mW 60 deg 50 mA 1.3 V, 2.4 V, 3.4 V 26 mW, 48 mW, 68 mW Colorless
Lumileds Multi-Colour LEDs LUXEON Versat Dual Color CW-PCA 7 890In Stock
Min.: 1
Mult.: 1
: 5 000

200 mA Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8 44 643In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED 28 999In Stock
Min.: 1
Mult.: 1
: 9 500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 4 317In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
Cree LED Multi-Colour LEDs RGB LED 18 255In Stock
Min.: 1
Mult.: 1
: 9 500

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSIRE E5515 KRTB AELPS2.32 RGB 9 750In Stock
Min.: 10
Mult.: 10
: 2 000

SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.06 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 84 348In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Full Color 111 015In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 4 068In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
Cree LED Multi-Colour LEDs RGB PLCC6 32 508In Stock
Min.: 1
Mult.: 1
: 1 200

RGB LEDs SMD/SMT RGB 480 nm 50 mA 2.7 V 140 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 223In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
Kingbright Multi-Colour LEDs 3.2x2.4MM LOW CU RED/YELLOW SMD 18 365In Stock
Min.: 1
Mult.: 1
: 1 500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Yellow 630 nm, 590 nm 20 deg 2 mA 1.75 V, 1.85 V 75 mW, 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 90/50mcd 470/570nm Water Clr 7 298In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Blue 570 nm, 470 nm 130 deg 20 mA 3.3 V, 2.1 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFSW SMD Side SMD 1204 RGB 3 790In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 622 nm 120 deg 30 mA 3.1 V 48 mW, 68 mW, 68 mW Colorless 2 mm x 1 mm Round Water Clear
Inolux Multi-Colour LEDs RGBW LED 1 371In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 630 nm, 535 nm, 470 nm, 8300 K 80 lm, 150 lm, 25 lm, 180 lm 700 mA 3.2 V, 4.2 V, 4 V, 4 V Colorless Dome Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd 37 169In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1305 (3412 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 11 637In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2 496In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 147In Stock
Min.: 1
Mult.: 1
: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
Cree LED Multi-Colour LEDs RGB, White 3000K LED 530In Stock
1 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 272In Stock
1 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 1 979In Stock
11 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM RA RGB SMD 16 964In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT SMD-4 RGB 625 nm, 525 nm, 465 nm 120 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear