Bulk UV LEDs

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 360nm 79In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 1 558In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 2 550In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 7 635In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Purple 20 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 77In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 5In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 68In Stock
200Expected 14/09/2026
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 691In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 355In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 353In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 1 000In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 737In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 314In Stock
1 200Expected 05/10/2026
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 278In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 1 077In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 750In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 745In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear 609In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk