LEDs UV LEDs

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 65In Stock
500Expected 02/11/2026
Min.: 1
Mult.: 1
: 500

2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 380nm 6In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs UVA 390nm 332In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 365nm 130 degrees 1 487In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 415nm SMD 778In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 340nm UVA 323In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) 500 mA 4.6 V 340 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 302nm UVB 591In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) 150 mA 5.6 V 300 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 275nm 130degree 280In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 150 mA 5.9 V 270 nm to 280 nm 130 deg 30 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Flat Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 152In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 285nm UVC SMD 231In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet 500 mA 6.2 V 285 nm 130 deg 135 mW 3.65 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 270 nm 100In Stock
Min.: 1
Mult.: 1
: 250

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Square Flat Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 903In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
LITEON UV LEDs HIGH PWR UV 365nm 5 659In Stock
7 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 10 000In Stock
Min.: 10 000
Mult.: 10 000
: 500

1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel
Marktech Optoelectronics UV LEDs 235nm TO-39 Domed Lens 14In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 8 V 235 nm 18 deg 150 mW 8.53 mm + 5 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Domed Lens 7In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 8 V 235 nm 33 deg 3.8 mm 3.37 mm 3.8 mm + 5 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens 84In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk

Stanley Electric UV LEDs UVC 265nm 40In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape
Luminus Devices UV LEDs 99In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 275 nm 135 mW Square Clear Reel, Cut Tape
Luminus Devices UV LEDs UVA 380nm 73In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 385nm 130 degrees 582In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 385 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 6-chip UVC 270nm to 280nm 150degrees 13In Stock
Min.: 1
Mult.: 1
: 250

2020 (5050 metric) Ultraviolet (UVC) 300 mA 11.64 V 270 nm 150 deg 5 mm 0.92 mm 5 mm + 100 C Square Flat Clear XFM-5050 UVC Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 365 nm, Starboard SST-10 481In Stock
Min.: 1
Mult.: 1

Star Ultraviolet (UVA) 500 mA 3.6 V 365 nm 130 deg Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV / NUV LED 405 nm, Starboard SST-10 508In Stock
Min.: 1
Mult.: 1

Star Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 88In Stock
Min.: 1
Mult.: 1

3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Square Water Clear Tray