LITEON White LEDs

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON LTW-108DCG-HS10
LITEON White LEDs White SMD LED 2100mcd 81 504In Stock
8 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 120 deg 20 mA 3.4 V 120 mW 2.85 mm 1.2 mm 0.8 mm - 30 C + 85 C Colorless Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-150TK
LITEON White LEDs White 260MCD 25 030In Stock
15 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 260 mcd 130 deg 20 mA 3.2 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 2.06 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-170ZDC
LITEON White LEDs White 325mcd 12 994In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 450 mcd 130 deg 20 mA 3.6 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-670DS
LITEON White LEDs White Yellow Lens 15 927In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 280 mcd 120 deg 20 mA 3.5 V 120 mW 3.2 mm 2.7 mm 1.95 mm - 30 C + 85 C Yellow Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C191DS5
LITEON White LEDs White 65mcd 14 764In Stock
25 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3.15 V 72 mW 1.6 mm 0.8 mm 0.8 mm - 30 C + 85 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C191TS5
LITEON White LEDs White 78MCD 30 556In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-S272TLA
LITEON White LEDs White 95mcd 19 826In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0605 (1611 metric) White 95 mcd 130 deg 10 mA 3.4 V 50 mW 1.6 mm 1.15 mm 0.6 mm - 20 C + 80 C Yellow 1.2 mm x 0.6 mm Semitube Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs SMD PLCC2, 1608, TOP VIEW, White 1500 3050MCD @20mA 7 395In Stock
55 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT White 1.5 cd 120 deg 20 mA 3.25 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 100 C Yellow 1.34 mm x 0.6 mm Rectangular Reel, Cut Tape, MouseReel
LITEON White LEDs SMD LED 60mA 354In Stock
6 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 22.7 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 3000K 80 CRI SMD PLCC 5630 367In Stock
9 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 4000K 80 CRI SMD PLCC 5630 15 238In Stock
15 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 55 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 5000K 80 CRI SMD PLCC 5630 6 973In Stock
9 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 54 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 5700K 80 CRI 9 005In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-4 Cool White 5700 K 55 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 6500K 80 CRI SMD PLCC 5630 10 104In Stock
12 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White, 2000MCD SMD PLCC 10 301In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 1.4 cd 4.5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-020ZDCG
LITEON White LEDs White SMD LED 860-1440mcd @ 20mA 923In Stock
20 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 1.72 cd 110 deg 20 mA 3.6 V 120 mW 3.8 mm 1.2 mm 0.6 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-108SEG-W
LITEON White LEDs SIDE VIEW- White 5 065In Stock
38 000On Order
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-110TLA
LITEON White LEDs White 130mcd 479In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 224 mcd 130 deg 10 mA 3.1 V 70 mW 3.2 mm 1.5 mm 1 mm - 20 C + 80 C Yellow 2 mm x 1 mm Semitube Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-220DS5
LITEON White LEDs White SMD LED 45.0-112.0mcd@ 5mA 2 677In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd 130 deg 5 mA 3.15 V 70 mW 2 mm 1 mm 0.6 mm - 20 C + 80 C Yellow 1.7 mm x 0.6 mm Semitube Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-482DS5
LITEON White LEDs SIDE VIEW- White, 1,8x1,0x0.3mm 8 956In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-670DS-EL
LITEON White LEDs White 2240mcd, 20mA 8 044In Stock
12 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 1.1 cd 120 deg 20 mA 3.5 V 120 mW 3.2 mm 2.8 mm 1.85 mm - 30 C + 85 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C190DA5
LITEON White LEDs SMD White LED .80mm 125mcd@5mA 9 893In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 125 mcd 130 deg 5 mA 3.15 V 72 mW 1.6 mm 0.8 mm 0.8 mm - 30 C + 85 C Green 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C193DS5
LITEON White LEDs White 30mcd 1 866In Stock
25 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR40
LITEON White LEDs SMD LED 60mA 12 236In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Neutral White 4000 K 22.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR50
LITEON White LEDs SMD LED 60mA 13 500In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Cool White 5000 K 23.7 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel