Lumex White LEDs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumex White LEDs High Bright White Water Clear 8 476In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 550 nm 2300 mcd 15 deg 20 mA 3.6 V 120 mW 5.6 mm 5.6 mm 8.6 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Lumex White LEDs White 1.33lm 8000K Water Clear 9 662In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 550 nm 3500 mcd 40 deg 20 mA 3.4 V 120 mW 5.9 mm 5.9 mm 8.7 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Lumex White LEDs 5mm WHT WTR CLR LNS 36000mcd 15 DEG 16 180In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 18000 mcd 15 deg 20 mA 3.6 V 110 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear SSL-LX5097 Bulk
Lumex White LEDs White, Water Clear 3.5V, 150mcd 7 504In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 550 nm 150 mcd 120 deg 20 mA 3.5 V 120 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Lumex White LEDs WHITE DIFFUSED 550nm 90mcd@20mA 4 095In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 550 nm 90 mcd 140 deg 20 mA 3.5 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 25 C + 85 C Yellow 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumex White LEDs White 11000mcd 100mW Water Clear 2 963In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 28500 mcd 20 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Lumex White LEDs White Diffused 680mcd, 20mA 4 208In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 1800 mcd 70 deg 20 mA 3.2 V 110 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 85 C Colorless 5 mm Dome Diffused
Lumex White LEDs WHITE SMD LED 4x1.4mm 10 504In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1606 (4014 metric) Cool White 6500 K 21 lm 120 deg 60 mA 3.4 V 204 mW 4 mm 1.4 mm 0.6 mm - 40 C + 100 C Colorless Water Clear Reel, Cut Tape, MouseReel

Lumex White LEDs White, Yel Diffused 3.5V, 160mcd 96In Stock
12 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 140 deg 20 mA 3.5 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 30 C + 80 C Yellow 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumex SLX-LX5093UWC/G
Lumex White LEDs LED SUPERBRT WHT 384In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 550 nm 5500 mcd 25 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.7 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear
Lumex SML-LX0201NWD-TR
Lumex White LEDs 0201 SMD LEDs Neutral White 7 005In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0201 (0603 metric) Neutral White 60 mcd 110 deg 2 mA 2.8 V 16 mW 0.65 mm 0.38 mm 0.36 mm - 40 C + 85 C Yellow Diffused SML-LX0201 Reel, Cut Tape, MouseReel
Lumex SML-LXFP0603UWW-TR
Lumex White LEDs SM 0603 UT 0.2mm ht White Yel diff
12 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 225 mcd 130 deg 5 mA 3.2 V 120 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Yellow 1.6 mm x 0.8 mm Rectangular Diffused FP0603 Reel, Cut Tape, MouseReel
Lumex White LEDs White 3300mcd 8000K Water Clear Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 1 000

White LEDs Through Hole T-1 (3 mm) White 3300 mcd 30 deg 30 mA - 30 C + 80 C Dome Water Clear Bulk
Lumex White LEDs White Water Clear Non-Stocked
Min.: 20 000
Mult.: 500

White LEDs Through Hole T-1 3/4 (5 mm) White 740 mcd 45 deg 20 mA 3.6 V - 30 C + 80 C 5 mm Dome Water Clear Bulk
Lumex White LEDs 2.8mm x 3.2mm White Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT PLCC-2 White 550 nm 150 mcd 120 deg 20 mA 3.3 V 120 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C 2.4 mm Round Flat Water Clear Reel
Lumex SML-LXR0401UWC5MA
Lumex White LEDs 1.0x0.55x0.3 SMT SIDE VIEW LED WHITE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
White LEDs White
Lumex SML-LXFT0402NWC-FC
Lumex White LEDs 1.0 x 0.5 mm. SMT LED WHITE FLIP CHIP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
White LEDs White