White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 237In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 1150 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 109In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 3435 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3 176In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 4000 K 250 lm 90 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2 730In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 5000 K 300 lm 80 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 610In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 985In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1055 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1055 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1089 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs 0.8mm x 0.8mm Compact Automotive Display Backlighting LED 13 272In Stock
Min.: 1
Mult.: 1
: 18 000

White LEDs SMD/SMT 462 nm 2.4 lm 5 mA 5.6 V 0.8 mm 0.8 mm 0.56 mm - 40 C + 110 C SYNIOS E0808 Reel, Cut Tape
ams OSRAM White LEDs 0.8mm x 0.8mm Compact Automotive Display Backlighting LED 13 429In Stock
Min.: 1
Mult.: 1
: 18 000

White LEDs SMD/SMT 462 nm 3.04 lm 5 mA 5.6 V 0.8 mm 0.8 mm 0.56 mm - 40 C + 110 C SYNIOS E0808 Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P1515 offers a 360 side emission pattern 9 480In Stock
Min.: 1
Mult.: 1
: 2 500

White LEDs SMD/SMT White 14 lm 50 mA 3.25 V 1.5 mm 1.5 mm 1.42 mm - 40 C + 110 C Diffuse Reel, Cut Tape
ams OSRAM White LEDs 299 527In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 299 908In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 301 686In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 300 555In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 2700 K 34.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 300 013In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 4000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 2 392In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 2 233In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 2 483In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 1 981In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 580 cd 1750 lm 120 deg 1 A 13.5 V 13 W 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.EM 4 378In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT Warm White 5700 K 167 cd 500 lm 80 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.EM 4 371In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT Warm White 5000 K 167 cd 500 lm 80 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.PM 4 023In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 White 5700 K 600 lm 70 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.PM Reel, Cut Tape