White LEDs

Results: 2 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.PM 1 085In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

Warm White 5700 K 35.4 cd 144 lm 70 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C GW CSHPM1.PM Reel, Cut Tape
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 10 621In Stock
20 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 1 010In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 2700 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 585In Stock
2 400Expected 28/08/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1 843In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.EM 74 000In Stock
Min.: 1
Mult.: 1
: 10 000

Warm White 6500 K 25.2 cd 76 lm 80 120 deg 150 mA 2.81 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLPS1.EM Reel, Cut Tape
ams OSRAM White LEDs 194 183In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.CM 22 027In Stock
Min.: 1
Mult.: 1
: 10 000

Warm White 4000 K 21.4 cd 66 lm 90 120 deg 150 mA 2.94 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C GW JTLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P2720 KW DMLQ33.SG 4 372In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1108 (2720 metric) White 47.5 cd 143 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ33.SG Reel, Cut Tape
ams OSRAM White LEDs SOLERIQ S 13 GW KANLB6.CM 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB 19 mm x 19 mm x 1.4 mm Warm White 4000 K 2640 lm 90 120 deg 540 mA 34 V 18 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.1 mm GW KANLB6.CM Tray
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 311In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs 2 572In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 53 736In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) White 280 mcd 120 deg 2 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 98 095In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 5 970In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 20 426In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 3 959In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Cool White 6500K 2 632In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 4444 Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs CUW Y3SH.B2 52 177In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 9 890In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs GW JCLPS2.CM 68 990In Stock
Min.: 1
Mult.: 1
: 10 000

3014 Warm White 6500 K 8.64 cd 26.4 lm 90 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3 046In Stock
Min.: 1
Mult.: 1
: 600

OSLON SSL 80 Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 70 114In Stock
Min.: 1
Mult.: 1
: 10 000

3014 Warm White 4000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black 2 306In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 3737 White 121 cd 365 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C LUW HWQP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 17 510In Stock
24 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 600

OSLON SSL 80 Reel, Cut Tape